XinaBox STEM Environment Monitoring Kit
- RS Stock No.:
- 191-8684
- Mfr. Part No.:
- XK07
- Brand:
- XinaBox
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 191-8684
- Mfr. Part No.:
- XK07
- Brand:
- XinaBox
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XinaBox | |
| Kit Name | STEM Environment Monitoring Kit | |
| Select all | ||
|---|---|---|
Brand XinaBox | ||
Kit Name STEM Environment Monitoring Kit | ||
- COO (Country of Origin):
- CN
The STEM Environment Monitoring kit includes xCHIPS to build both a "FlatSat" or "Flight Station" (which can be moved in the environment, including being flown on balloons or drones), and a Ground Station, to receive and display data.
The kit contains:
1 x AM02 - Antenna Monopole 868/915 MHz
1 x CW01 - Wi-Fi Core (ESP8266/ESP-12F)
1 x CS11 - Core with SD Card Interface (ATSAMD21G18)
1 x PB04 - Dual AA Intelligent Battery Power Pack
1 x RL03 - LoRa Radio (915 MHz) (RFM95W & SC18IS602B)
1 x SG33 - VOC & eCO2 (CCS811)
1 x SI01 - IMU 9DoF (LSM9DS1)
1 x SL01 - UVA, UVB, Light (VEML6075 & TSL4531)
1 x SN01 - GNSS (GPS) (NEO-6M)
1 x SW01 - Advanced Weather Sensor (BME280)
1 x XC10 - 10-Pack xBUS Connectors
1 x CW01 - Wi-Fi Core (ESP8266/ESP-12F)
1 x CS11 - Core with SD Card Interface (ATSAMD21G18)
1 x PB04 - Dual AA Intelligent Battery Power Pack
1 x RL03 - LoRa Radio (915 MHz) (RFM95W & SC18IS602B)
1 x SG33 - VOC & eCO2 (CCS811)
1 x SI01 - IMU 9DoF (LSM9DS1)
1 x SL01 - UVA, UVB, Light (VEML6075 & TSL4531)
1 x SN01 - GNSS (GPS) (NEO-6M)
1 x SW01 - Advanced Weather Sensor (BME280)
1 x XC10 - 10-Pack xBUS Connectors
