MikroElektronika Cap Wheel Click Capacitive Touch Sensor for IQS333
- RS Stock No.:
- 188-4839
- Mfr. Part No.:
- MIKROE-3203
- Brand:
- MikroElektronika
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 188-4839
- Mfr. Part No.:
- MIKROE-3203
- Brand:
- MikroElektronika
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Sensor Technology | Capacitive Touch Sensor | |
| Featured Device | IQS333 | |
| Kit Name | Cap Wheel Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Sensor Technology Capacitive Touch Sensor | ||
Featured Device IQS333 | ||
Kit Name Cap Wheel Click | ||
CAP Wheel Click is a capacitive touch sensor with round shaped electrodes integrated on a Click board™. This click can sense touch even through plastic, wood, or other dielectric materials, which can be used to protect the surface of the PCB and the sensor pad trace itself. Therefore, this Click board™ comes with overlay, made of plexiglass. Unlike the mechanical button, the capacitive touch button lasts much longer, it is not prone to damage and wear over time and it is very reliable. Cap Wheel click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
Heavy duty, pierce protected zips for long life performance
