MikroElektronika Altitude 3 Click I2C, SPI
- RS Stock No.:
- 185-2181
- Mfr. Part No.:
- MIKROE-3328
- Brand:
- MikroElektronika
Discontinued
- RS Stock No.:
- 185-2181
- Mfr. Part No.:
- MIKROE-3328
- Brand:
- MikroElektronika
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Sensor Technology | I2C, SPI | |
| Kit Name | Altitude 3 Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Sensor Technology I2C, SPI | ||
Kit Name Altitude 3 Click | ||
Altitude 3 click allows high-resolution barometric pressure measurement, by utilizing the ICP-10100, an integrated barometric pressure and temperature sensor. Based on the advanced MEMS capacitive sensing technology, it offers an industry-level accuracy and thermal stability. A very high absolute pressure accuracy up to ±1 Pa allows Altitude 3 click to sense very small altitude changes, within the magnitude of about 10 cm. The temperature sensor offers accuracy up to ±0.4°C, in the range from -40°C to 85°C. Low power requirements make it a perfect choice for various battery-operated applications. Altitude 3 click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
