MikroElektronika Angle 2 Click

Stock information currently inaccessible
RS Stock No.:
183-9648
Mfr. Part No.:
MIKROE-2338
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Kit Name

Angle 2 Click

COO (Country of Origin):
RS
Angle 2 click is a magnetic rotational sensor which relies on the ultra-fast MA700 angular sensor IC. Due to a high data output rate of 500kHz, the MA700 IC is able to provide a reliable absolute angular positional data at speeds up to 100,000 RPM. This can be achieved by utilizing the advanced Spinaxis technology based on a direct angle sampling approach, instead of using the extensive arctangent computations and other similar solutions. This also allows for relaxed mechanical tolerances, allowing even the off-axis magnetic field to be used.It comes in the package which also includes the mikroSDK™ software and a library with all the functions. The Click board™ comes as a fully tested and approved prototype, making it a reliable device ready to use on the development boar

11-Bit Resolution Absolute Angle Encoder
500kHz Refresh Rate
Ultra-Low Latency: 3μs
Serial Interface for Data Readout and settings
10-Bit Incremental Output (A, B, Z)
Built-In Linearization for Side-Shaft Mounting
3.3V, 7.7mA Supply
Available in a QFN-16 (3mmx3mm) Package
Servo Drives
Robotics
Automotive
PSM/BLDC Motors
Encoders