STMicroelectronics ISM330DLC DIL24 Socket MEMS Sensor Adapter Board
- RS Stock No.:
- 164-6954
- Mfr. Part No.:
- STEVAL-MKI182V1
- Brand:
- STMicroelectronics
Discontinued
- RS Stock No.:
- 164-6954
- Mfr. Part No.:
- STEVAL-MKI182V1
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Kit Classification | Adapter Board | |
| Kit Name | ISM330DLC DIL24 Socket MEMS Sensor | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Kit Classification Adapter Board | ||
Kit Name ISM330DLC DIL24 Socket MEMS Sensor | ||
The STEVAL-MKI182V1 is an adapter board designed to facilitate the evaluation of MEMS devices in the ISM330DLC product family. The board offers an effective solution for fast system prototyping and device evaluation directly within the user's own application. The STEVAL-MKI182V1 can be plugged into a standard DIL24 socket. The adapter provides the complete ISM330DLC pinout and comes ready-to-use with the required decoupling capacitors on the VDD power supply line. This adapter is supported by the STEVAL-MKI109V2 and STEVAL-MKI109V3 motherboards which include a high performance 32-bit microcontroller functioning as a bridge between the sensor and a PC, on which it is possible to use the downloadable graphical user interface (Unico GUI) or dedicated software routines for customized applications.
Complete ISM330DLC pinout for a standard DIL24 socket
Fully compatible with STEVAL-MKI109V2 and STEVAL-MKI109V3 motherboards
Fully compatible with STEVAL-MKI109V2 and STEVAL-MKI109V3 motherboards
