MikroElektronika IrThermo Click Temperature Sensor Add On Board MikroBus
- RS Stock No.:
- 923-6003
- Distrelec Article No.:
- 301-54-896
- Mfr. Part No.:
- MIKROE-1362
- Brand:
- MikroElektronika
Bulk discount available
Subtotal (1 unit)*
£57.81
(exc. VAT)
£69.37
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 2 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £57.81 |
| 5 - 9 | £54.92 |
| 10 + | £52.04 |
*price indicative
- RS Stock No.:
- 923-6003
- Distrelec Article No.:
- 301-54-896
- Mfr. Part No.:
- MIKROE-1362
- Brand:
- MikroElektronika
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Temperature Sensor | |
| For Use With | MikroBus | |
| Kit Classification | Add On Board | |
| Standards/Approvals | RoHS | |
| Kit Name | IrThermo Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Temperature Sensor | ||
For Use With MikroBus | ||
Kit Classification Add On Board | ||
Standards/Approvals RoHS | ||
Kit Name IrThermo Click | ||
- COO (Country of Origin):
- RS
IrThermo click 5V mikroBUS™
The Click accessory modules plug into the mikroBUS™ sockets in MikroElektronika microcontroller development boards. The IrThermo Click™ 5 V features the Infrared Thermometer MLX90614ESF-AAA. The board has a 5V power supply and the Infrared Thermometer takes non-contact temperature measurements. Communication with the target board MCU is through the mikroBUS™ I2C lines (SCL, SDA) or PWM line. The IrThermo Click™ has a wide temperature range and are ideal in automotive, air conditioning, movement detection and industrial temperature control.
Temperature ranges: -40 to 85°C for the ambient temperature (0.14°C)
-70 to +380°C for the object temperature (-20 to 120°C in PWM mode)
Integrated MLX90614ESF-AAA single zone Infrared (Ir) thermometer module with 17-bit Analogue to digital convertor (ADC), digital signal processor (DSP) unit and 10-bit PWM
Supported in all MikroElektronika compilers.
mikroBUS™ is a specially designed pinout standard with SPI, I2C, Analogue, UART, Interrupt, PWM, Reset and power supply pins
Click mikroBUS™ Sensor Boards
MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.
Note
Click board comes with the header strips soldered.
Related links
- MikroElektronika Thermo 3 Click Temperature Sensor Add On Board MikroBus
- MikroElektronika Thermo 18 Click Temperature Sensor Add On Board for WSEN-TIDS mikroBUS Socket
- MikroElektronika Thermostat 5 Click Temperature Sensor Development Board for MCP6022 MikroBus
- MikroElektronika Thermo 21 Click Temperature Sensor Add On Board for ADT7301 MikroBus
- MikroElektronika Thermo 24 Click Temperature Sensor Add On Board for STS40 mikroBUS Socket
- MikroElektronika Thermo 22 Click Temperature Sensor Add On Board for TMP75C mikroBUS Socket
- MikroElektronika Temp ISO Click Temperature Sensor Development Board for ISOTMP35-Q1 MikroBus
- MikroElektronika Accel 19 Click Temperature Sensor, Accelerometer Add On Board for LIS2DTW12 mikroBUS Socket
