MikroElektronika Hydrogen Click Gas Sensor MikroBus Click Board for MQ-8
- RS Stock No.:
- 882-9026
- Mfr. Part No.:
- MIKROE-1629
- Brand:
- MikroElektronika
Bulk discount available
Subtotal (1 unit)*
£14.66
(exc. VAT)
£17.59
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 2 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £14.66 |
| 5 - 9 | £13.93 |
| 10 + | £13.19 |
*price indicative
- RS Stock No.:
- 882-9026
- Mfr. Part No.:
- MIKROE-1629
- Brand:
- MikroElektronika
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Gas Sensor | |
| Featured Device | MQ-8 | |
| Kit Classification | MikroBus Click Board | |
| Kit Name | Hydrogen Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Gas Sensor | ||
Featured Device MQ-8 | ||
Kit Classification MikroBus Click Board | ||
Kit Name Hydrogen Click | ||
Standards/Approvals RoHS | ||
Hydrogen click mikroBUS™
The Hydrogen click add-on board is ideal for the detection of hydrogen in gas leakage designs.
Features & Benefits of the Hydrogen click
•mikroBUS™ pinout standard
•MQ-8 sensor
•Adjustable potentiometer
•Suitable for 5 V power supply
•Detects hydrogen levels between 100-10000 pm
Click mikroBUS™ Gas and Pressure Sensor Boards
Note
Click board comes with the header strips soldered.
Related links
- MikroElektronika Methane Click Gas Sensor MikroBus Click Board for MQ-4
- MikroElektronika Pollution Click Gas Sensor MikroBus Click Board for WSP2110
- MikroElektronika Gas Sensor MikroBus Click Board for MQ-135
- MikroElektronika Gas Sensor MikroBus Click Board for IAQ-Core
- MikroElektronika Air quality 12 Click Gas Sensor Development Board for RRH46410 MikroBus
- MikroElektronika Ammonia Click Gas Sensor for MQ-137 MQ-137
- MikroElektronika LPG Click Gas Sensor Add On Board for MQ-5
- MikroElektronika Alcohol Click Gas Sensor Add On Board for MQ-3
