MikroElektronika Methane Click Gas Sensor MikroBus Click Board for MQ-4
- RS Stock No.:
- 882-9023
- Mfr. Part No.:
- MIKROE-1628
- Brand:
- MikroElektronika
Subtotal (1 unit)*
£15.15
(exc. VAT)
£18.18
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.15 |
*price indicative
- RS Stock No.:
- 882-9023
- Mfr. Part No.:
- MIKROE-1628
- Brand:
- MikroElektronika
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Gas Sensor | |
| Featured Device | MQ-4 | |
| Kit Classification | MikroBus Click Board | |
| Standards/Approvals | RoHS | |
| Kit Name | Methane Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Gas Sensor | ||
Featured Device MQ-4 | ||
Kit Classification MikroBus Click Board | ||
Standards/Approvals RoHS | ||
Kit Name Methane Click | ||
Methane click mikroBUS™
The Methane click add-on board contains an on-board methane sensor that is perfect for gas leakage designs.
Features & Benefits of the Methane click
•mikroBUS™ pinout standard
•MQ-4 sensor
•Adjustable potentiometer
•2 jumpers
•Suitable for 5 V power supply
•Detects methane levels from 200 to 10000 ppm
Click mikroBUS™ Gas and Pressure Sensor Boards
Note
Click board comes with the header strips soldered.
Related links
- MikroElektronika Hydrogen Click Gas Sensor MikroBus Click Board for MQ-8
- MikroElektronika Pollution Click Gas Sensor MikroBus Click Board for WSP2110
- MikroElektronika Gas Sensor MikroBus Click Board for MQ-135
- MikroElektronika Gas Sensor MikroBus Click Board for IAQ-Core
- MikroElektronika Air quality 12 Click Gas Sensor Development Board for RRH46410 MikroBus
- MikroElektronika Ammonia Click Gas Sensor for MQ-137 MQ-137
- MikroElektronika Alcohol Click Gas Sensor Add On Board for MQ-3
- MikroElektronika LPG Click Gas Sensor Add On Board for MQ-5
