Analog Devices Temperature Sensor Evaluation Board for ADXL346
- RS Stock No.:
- 803-1576
- Mfr. Part No.:
- EVAL-ADXL346Z
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 803-1576
- Mfr. Part No.:
- EVAL-ADXL346Z
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Sensor Technology | Temperature Sensor | |
| Featured Device | ADXL346 | |
| Kit Classification | Evaluation Board | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Sensor Technology Temperature Sensor | ||
Featured Device ADXL346 | ||
Kit Classification Evaluation Board | ||
ADXL346Z Breakout Board
The EVAL-ADXL346Z is a simple, small size breakout board that enables easy connection of an ADXL346 into an existing system. The ADXL346 is a 3-Axis, ±2g/±4g/±8g/±16g Ultralow Power Digital Accelerometer with built-in features that make it ideal for use in a wide variety of applications. Note that the ADXL346 is designed to communicate digitally via serial SPI or I²C. No processor is included with the EVAL-ADXL346Z; firmware must be supplied externally by the user.
Accelerometers, Analog Devices
