Parallax Inc ColorPAL Colour Sensor Module
- RS Stock No.:
- 781-3042
- Mfr. Part No.:
- 28380
- Brand:
- Parallax Inc
Bulk discount available
Subtotal (1 unit)*
£28.79
(exc. VAT)
£34.55
(inc. VAT)
FREE delivery for orders over £50.00
Being discontinued
- Final 2 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 4 | £28.79 |
| 5 - 9 | £27.35 |
| 10 + | £26.48 |
*price indicative
- RS Stock No.:
- 781-3042
- Mfr. Part No.:
- 28380
- Brand:
- Parallax Inc
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parallax Inc | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Colour Sensor | |
| Kit Classification | Module | |
| Kit Name | ColorPAL | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Parallax Inc | ||
Product Type Sensor Development Tool | ||
Sensor Technology Colour Sensor | ||
Kit Classification Module | ||
Kit Name ColorPAL | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
ColorPAL, colour/light sensor module
The ColorPAL is a miniature colour and light sensor which, through its RGB LED, doubles as a colour generator. For sensing colour, the ColorPAL uses its LED to illuminate a sample, one colour component at a time, along with a broad-spectrum light-to-voltage converter to measure the light reflected back. The amount of light reflected from the sample under illumination from each red, green, and blue LED can be used to determine the samples colour.
Detects a full range of colours, and outputs data as RGB (Red/Green/Blue) components
Detects broad-spectrum ambient light with sensitivity down to 44uW/cm² per lsb
Generates 24-bit colour using RGB LED
Plugs into servo headers (with optional cable) or wireless breadboards
Single-pin interface uses a simple serial protocol to define and initiate colour detection and generation
Colour detection and generation details handled by onboard microcontroller
EEPROM for saving custom colour detection and generation programs
Autorun feature permits running a pre-designated EEPROM program with only a power supply
Power requirement: 5.0Vdc
Communication: Serial 1-Wire (asynchronous serial, open drain)
Dimensions: 44 x 23 x 17mm
Parallax offer an extensive range of sensor, communication and interface modules for the experimenter working on robotic systems. Most are supplied with extensive documentation making them ideal for use in education. Further information and tutorials are available from the Parallax website: http://learn.parallax.com/
Related links
- Parallax Inc PIR Sensor Module
- Parallax Inc Altimeter Temperature Sensor, Barometric Pressure Sensor Module
- Parallax Inc 4-direction Tilt Sensor Module
- Parallax Inc PING))) Ultrasonic Distance Sensor Module
- Parallax Inc Flexiforce Thin Film Force Sensor for Flexiforce Demo Kit BASIC Stamp 2 Module
- Parallax Inc PING))) Ultrasonic Distance Sensor Development Kit
- ams OSRAM TCS3400-EVM Colour Sensor Evaluation Module for TCS3400 TCS3400
- ams OSRAM TCS3408-EVM Colour Sensor, Ambient Light Sensor Evaluation Module for TCS3408 TCS3408
