Analog Devices Accelerometer Sensor, Inclinometer Sensor Evaluation Board for ADIS16209 iSensor EVAL-ADISZ

Discontinued
RS Stock No.:
698-0946
Mfr. Part No.:
ADIS16209/PCBZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Sensor Technology

Accelerometer Sensor, Inclinometer Sensor

Featured Device

ADIS16209

For Use With

iSensor EVAL-ADISZ

Kit Classification

Evaluation Board

Evaluation Boards for ADIS1620x Inclinometers


The ADIS1620x/PCBs are simple evaluation boards that provide convenient access to the iSensor® ADIS1620x family of products, using a standard 2mm, 2 ´ 6, connector interface. These connectors can be accessed using a variety of cable options, including standard 1mm ribbon cables. The ADIS1620x/PCB is designed to be evaluated in an existing digital platform (such as MCU, DSP, FPGA, PLD) or as part of the ADISEVAL system.

Dual-mode inclinometer system: Dual-axis horizontal operation, ±90°, Single-axis vertical operation, ±180°
High accuracy, 0.1°
Digital inclination data, 0.025° resolution
Digital acceleration data, 0.244mg resolution
±1.7g accelerometer measurement range
Digital temperature sensor output
Digitally controlled bias calibration
Digitally controlled sample rate
Digitally controlled frequency response
Dual alarm settings with rate/threshold limits
Auxiliary digital I/O
Digitally activated self-test
Digitally activated low power mode
SPI serial interface
Auxiliary 12-bit ADC input and DAC output
Single-supply operation: +3 to +3.6V
3500g powered shock survivability


Inclinometers, Analog Devices