- RS Stock No.:
- 191-4764
- Mfr. Part No.:
- MAX9925AUB+
- Brand:
- Maxim Integrated
215 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 5)
£2.96
(exc. VAT)
£3.55
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | £2.96 | £14.80 |
25 - 45 | £2.842 | £14.21 |
50 - 120 | £2.604 | £13.02 |
125 + | £2.486 | £12.43 |
*price indicative |
- RS Stock No.:
- 191-4764
- Mfr. Part No.:
- MAX9925AUB+
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Differential Input Stage Provides Enhanced Noise Immunity
Precision Amplifier and Comparator Allows Small-Signal Detection
User-Enabled Internal Adaptive Peak Threshold or Flexible External Threshold
Zero-Crossing Detection Provides Accurate Phase Information
Applications/Uses
Camshaft VRS Interfaces
Crankshaft VRS Interfaces
Vehicle Speed VRS Interfaces
Precision Amplifier and Comparator Allows Small-Signal Detection
User-Enabled Internal Adaptive Peak Threshold or Flexible External Threshold
Zero-Crossing Detection Provides Accurate Phase Information
Applications/Uses
Camshaft VRS Interfaces
Crankshaft VRS Interfaces
Vehicle Speed VRS Interfaces
Specifications
Attribute | Value |
---|---|
Featured Device | MAX9925 |
Kit Classification | Sensor Board |
Kit Name | Variable Reluctance Sensor Interface |
Related links
- Microchip Water Tolerant 2D Touch surface kit - PIC16F18456...
- Maxim Integrated MAX30102 accelerometer EV kit Accelerometer...
- Maxim Integrated MAX30205 Human Body Temperature Sensor Evaluation...
- Maxim Integrated EV Accelerometer Development Kit for MAX30101 USBOSMB
- Maxim Integrated Surface Mount Variable-Reluctance Sensor Interface 10-Pin
- Maxim Integrated MAX30110 Evaluation Kit Accelerometer Evaluation...
- Maxim Integrated EV System Temperature Sensor Development Kit for...
- Maxim Integrated EV System Development Kit for MAX86140 MAX86141