- RS Stock No.:
- 191-3313
- Mfr. Part No.:
- MAX35103EHJ+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 191-3313
- Mfr. Part No.:
- MAX35103EHJ+
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
Product Details
High Accuracy Flow Measurement for Billing and Leak Detection
Time-to-Digital Accuracy Down to 20ps
Measurement Range Up to 8ms
Two Channels: Single-Stop Channel
High Accuracy Temperature Measurement for Precise Heat and Flow Calculations
Up to Four 2-Wire Sensors
PT1000 and PT500 RTD Support
Maximizes Battery Life with Low Device and Overall System Power
Ultra-Low 5μA ToF Measurement and < 125nA Duty-Cycled Temperature Measurement
Event Timing Mode Reduces Host Microcontroller Overhead to Minimize System Power Consumption
2.3V to 3.6V Single-Supply Operation
High-Integration Solution Minimizes Parts Count and Reduces BOM Cost
8KB of Nonvolatile Flash Memory for Data Logging
Built-in Real Time Clock
Small, 5mm x 5mm, 32-Pin TQFP Package
-40°C to +85°C Operation
Applications
Ultrasonic Gas Meters
Ultrasonic Heat Meters
Ultrasonic Water Meters
Time-to-Digital Accuracy Down to 20ps
Measurement Range Up to 8ms
Two Channels: Single-Stop Channel
High Accuracy Temperature Measurement for Precise Heat and Flow Calculations
Up to Four 2-Wire Sensors
PT1000 and PT500 RTD Support
Maximizes Battery Life with Low Device and Overall System Power
Ultra-Low 5μA ToF Measurement and < 125nA Duty-Cycled Temperature Measurement
Event Timing Mode Reduces Host Microcontroller Overhead to Minimize System Power Consumption
2.3V to 3.6V Single-Supply Operation
High-Integration Solution Minimizes Parts Count and Reduces BOM Cost
8KB of Nonvolatile Flash Memory for Data Logging
Built-in Real Time Clock
Small, 5mm x 5mm, 32-Pin TQFP Package
-40°C to +85°C Operation
Applications
Ultrasonic Gas Meters
Ultrasonic Heat Meters
Ultrasonic Water Meters
Specifications
Attribute | Value |
---|---|
Featured Device | MAX35103 |
Kit Classification | Converter Module |
Kit Name | Reduced Power Time-to-Digital Converter |