Renesas Electronics Synergy Enterprise Cloud Toolbox for AE-CLOUD1 Development Board for YSAECLOUD1 AE-CLOUD1
- RS Stock No.:
- 173-3529
- Mfr. Part No.:
- YSAECLOUD1
- Brand:
- Renesas Electronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 173-3529
- Mfr. Part No.:
- YSAECLOUD1
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Featured Device | YSAECLOUD1 | |
| For Use With | AE-CLOUD1 | |
| Kit Classification | Development Board | |
| Kit Name | Synergy Enterprise Cloud Toolbox for AE-CLOUD1 | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Featured Device YSAECLOUD1 | ||
For Use With AE-CLOUD1 | ||
Kit Classification Development Board | ||
Kit Name Synergy Enterprise Cloud Toolbox for AE-CLOUD1 | ||
The Renesas AE-CLOUD1 is a synergy MCU application example kit intended for fast prototyping of embedded systems specifically targeting Internet of things. The kit includes all components required for development and debugging of applications that can collect information from a variety of sensors and communicate it securely to the cloud. The kit include a Wi-Fi board based on the GT202 module that uses a QUALCOMM QCA4002 system on a chip. The board support 802.11 b/g/n communication standards. The debugging of the firmware application is possible through the included debugging probe. It is supported by SEGGER J-link software. The driver are integrated with the integrated synergy development environment.
Secure crypto engine
Memory protection unit
Floating point unit
Parallel I/O
User defined LEDs
Maximum operating frequency 120 MHz
Memory protection unit
Floating point unit
Parallel I/O
User defined LEDs
Maximum operating frequency 120 MHz
