MikroElektronika Gas Sensor MikroBus Click Board for IAQ-Core
- RS Stock No.:
- 136-0875
- Mfr. Part No.:
- MIKROE-2529
- Brand:
- MikroElektronika
Bulk discount available
Subtotal (1 unit)*
£52.06
(exc. VAT)
£62.47
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £52.06 |
| 5 - 9 | £49.45 |
| 10 + | £46.85 |
*price indicative
- RS Stock No.:
- 136-0875
- Mfr. Part No.:
- MIKROE-2529
- Brand:
- MikroElektronika
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Gas Sensor | |
| Featured Device | IAQ-Core | |
| Kit Classification | MikroBus Click Board | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Gas Sensor | ||
Featured Device IAQ-Core | ||
Kit Classification MikroBus Click Board | ||
Standards/Approvals RoHS | ||
Air Quality 2 click mikroBUS™
A Click accessory module for use with MikroElektronika mikroBUS™ microcontroller development boards. The Air Quality 2 click sensor board utilizes the iAQ-Core Indoor Air Quality sensor that measures VOC (volatile organic compound) levels and provides equivalent predictions for CO2 and TVOC (total volatile organic compounds). The click module communicates with the target MCU via I2C interface and requires a 3.3 or 5V power supply.
• CO2 equivalents sensing range: 450 to 2000 ppm
• TVOC equivalents sensing range: 125 to 600 ppb
• Automatic Baseline Correction (ABC)
• Low power consumption
Click mikroBUS™ Gas and Pressure Sensor Boards
Note
Click board comes with the header strips soldered.
Related links
- MikroElektronika Gas Sensor MikroBus Click Board for MQ-135
- MikroElektronika Methane Click Gas Sensor MikroBus Click Board for MQ-4
- MikroElektronika Hydrogen Click Gas Sensor MikroBus Click Board for MQ-8
- MikroElektronika Pollution Click Gas Sensor MikroBus Click Board for WSP2110
- MikroElektronika Air quality 12 Click Gas Sensor Development Board for RRH46410 MikroBus
- MikroElektronika Infrared Sensor MikroBus Click Board
- MikroElektronika Temperature Sensor MikroBus Click Board
- MikroElektronika Thermocouple Sensor MikroBus Click Board
