MikroElektronika ECG Click Bundle Heart Rate Sensor MikroBus Click Board

Bulk discount available

Subtotal (1 unit)*

£56.85

(exc. VAT)

£68.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£56.85
5 - 9£54.00
10 +£51.16

*price indicative

RS Stock No.:
136-0854
Mfr. Part No.:
MIKROE-2458
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Sensor Development Tool

Sensor Technology

Heart Rate Sensor

Kit Classification

MikroBus Click Board

Kit Name

ECG Click Bundle

Standards/Approvals

RoHS

ECG click mikroBUS™ Bundle


The MikroElektronika ECG Click Board is an accessory board that provides a simple method of adding electrocardiogram measurement hardware to a development platform.

This starter kit variant provides the required electrodes and cables in addition to the ECG Click Board.

Like all Click Boards the ECG Click fits the popular mikroBUS™ socket, creating a plug-in solution to add functionality, removing the need for hardware configuration.

The ECG Click measures electrical activity of the heart through 3 electrodes taped to the skin that connect to the board via a 3.5mm jack. The circuity of the ECG click amplifies the electrical signals from the heart and filters out noise, providing a clean and clear signal for the mother development board.

The MikroElektronika MikroPlot software, a free to download data visualisation tool, can be used to analyse the data generated and create an ECG plot.

Features


Fits the popular mikroBUS™ socket

7-block design (protection, preamplifier, high-pass filter #1, amplifier, high-pass filter #2, low-pass filter, DRL circuit)

Jumpers for setting output voltage range

Trimmer potentiometer to adjust gain

MCP609 Op Amp

MAX6106 Voltage Reference IC

ESD, Overvoltage and Overcurrent protection

Analogue output (mikroBUS™ AN pin)

5 V power supply

Package Contents


1 x ECG Click Board

1 x 3 Lead ECG Cable with 3.5mm Jack

30 x Single Use ECG Electrodes

Click mikroBUS™ Biomedical Boards


Note

The ECG Click Board is available as a separate item, MikroElektronika part MIKROE-2455.
The target board requires an MCU with a minimum 10-bit ADC.
Click board comes with the header strips soldered.

Related links