MikroElektronika REED Click Reed Switch MikroBus Click Board
- RS Stock No.:
- 136-0768
- Mfr. Part No.:
- MIKROE-1998
- Brand:
- MikroElektronika
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 136-0768
- Mfr. Part No.:
- MIKROE-1998
- Brand:
- MikroElektronika
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Reed Switch | |
| Kit Classification | MikroBus Click Board | |
| Kit Name | REED Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Reed Switch | ||
Kit Classification MikroBus Click Board | ||
Kit Name REED Click | ||
Standards/Approvals RoHS | ||
Reed click mikroBUS™
REED click is a simple MikroBUS click board featuring a standard reed switch. The switch is configured as Single Pole Single Throw Normally Open. ;A reed switch is activated using a magnet, which when applied, activates the switch.;A single mikroBUS pin (CS) connected to the MCU outputting a 1 or 0 depending on the whether the switch is close or open. Designed for use with either a 3.3V or a 5V power supply.;Click board size - 28.6 mm x 25.4 mm
Click mikroBUS™ Sensor Boards
MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.
Note
Click board comes with the header strips soldered.
Related links
- MikroElektronika Keylock Click Switch MikroBus Click Board for Keylock Click PID: MIKROE-2564 for Industrial
- MikroElektronika MikroBus Click Board
- MikroElektronika RNG Click MikroBus Click Board
- MikroElektronika Thumbstick Joystick MikroBus Click Board
- MikroElektronika Infrared Sensor MikroBus Click Board
- MikroElektronika Secure 4 Click MikroBus Click Board
- MikroElektronika HTU21D Temperature Sensor MikroBus Click Board
- MikroElektronika PS/2 MikroBus Click Board
