MikroElektronika 3D Hall Click Hall Effect Sensor MikroBus Click Board for MLX90333
- RS Stock No.:
- 136-0758
- Mfr. Part No.:
- MIKROE-1987
- Brand:
- MikroElektronika
Bulk discount available
Subtotal (1 unit)*
£24.43
(exc. VAT)
£29.32
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £24.43 |
| 5 - 9 | £23.21 |
| 10 + | £21.99 |
*price indicative
- RS Stock No.:
- 136-0758
- Mfr. Part No.:
- MIKROE-1987
- Brand:
- MikroElektronika
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Hall Effect Sensor | |
| Featured Device | MLX90333 | |
| Kit Classification | MikroBus Click Board | |
| Standards/Approvals | RoHS | |
| Kit Name | 3D Hall Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Hall Effect Sensor | ||
Featured Device MLX90333 | ||
Kit Classification MikroBus Click Board | ||
Standards/Approvals RoHS | ||
Kit Name 3D Hall Click | ||
3D Hall click mikroBUS™
3D Hall click effect sensor board by MikroElektronika is a mikroBUS add-on board. The board has a MLX90333 Triaxis Hall sensor module that helps detect the position of any magnet in nearby space. The chip operates as a contactless position sensor for any type of magnet, capable of measuring its rotational, linear and 3D displacement with accuracy.
The click sensor board communicates with the target MCU through the mikroBUS SPI interface(CS, SCK, MISO, MOSI).
Applications areas include robust long-lasting joysticks, knobs, valves, throttles, robotic components and M2M interfaces.
Features
Detects position of magnet in space
Resistant to dust and dirt
Interface SPI
Power Supply 5 V
Compatibility mikroBUS
Click board size 42.9 x 25.4 mm
Click mikroBUS™ Sensor Boards
MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.
Note
Click board comes with the header strips soldered.
Related links
- MikroElektronika 3D Hall 9 Click Hall Effect Sensor Add On Board for ALS31300 mikroBUS Socket
- MikroElektronika 3D Hall Click Hall Effect Sensor Add On Board for 3D Hall 15 Click I2C Add On Board Magnetric Field
- MikroElektronika 3D Hall Click Hall Effect Sensor Add On Board for 3D Hall 13 Click Add On Board Magnetric Field Sensing
- MikroElektronika 3D Hall 8 Click 3D Magnetic Sensor MikroBus Click Board for TLI493D-W2BW System equipped with the
- MikroElektronika Magneto Click Hall Effect Sensor MikroBus Click Board for AS5048A
- MikroElektronika 3D Hall 14 Click Sensor Board for Magnetometer Industrial Use
- MikroElektronika Index Counter Click Hall Effect Sensor MikroBus Click Board for TLE4966K
- MikroElektronika Compass 2 Click Hall Effect Sensor MikroBus Click Board for AK8963
