MikroElektronika Ambient 2 Click Light Sensor MikroBus Click Board for OPT3001
- RS Stock No.:
- 136-0740
- Distrelec Article No.:
- 301-54-949
- Mfr. Part No.:
- MIKROE-1903
- Brand:
- MikroElektronika
Bulk discount available
Subtotal (1 unit)*
£13.55
(exc. VAT)
£16.26
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 11 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £13.55 |
| 5 - 9 | £12.87 |
| 10 + | £12.20 |
*price indicative
- RS Stock No.:
- 136-0740
- Distrelec Article No.:
- 301-54-949
- Mfr. Part No.:
- MIKROE-1903
- Brand:
- MikroElektronika
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Light Sensor | |
| Featured Device | OPT3001 | |
| Kit Classification | MikroBus Click Board | |
| Standards/Approvals | RoHS | |
| Kit Name | Ambient 2 Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Light Sensor | ||
Featured Device OPT3001 | ||
Kit Classification MikroBus Click Board | ||
Standards/Approvals RoHS | ||
Kit Name Ambient 2 Click | ||
Ambient 2 click mikroBUS™
A Click accessory module for use with MikroElektronika mikroBUS™ microcontroller development boards. The Ambient 2 click module is equipped with a TI OPT3001 ambient light sensor that measures visible light from any type of source and incorporates an infrared filter. The measurement range of the module is from 0.01 lux to 83000 lux, with 23-bit output resolution. Communication with the target MCU is via the mikroBUS I2C interface, and the board requires a 3.3V power supply.
Click mikroBUS™ Sensor Boards
MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.
Note
Click board comes with the header strips soldered.
Related links
- MikroElektronika LightRanger Click Light Sensor MikroBus Click Board for VL6180X
- MikroElektronika Light 4 Click Light Sensor MikroBus Click Board for TSL2585 Industrial Use
- MikroElektronika Ambient 16 Click Ambient Light Sensor Add On Board for BH1726NUC MikroBus
- MikroElektronika Ambient 24 Click Ambient Light Sensor Add On Board for Mikroe-6534 MikroBus
- MikroElektronika Ambient 6 Click Light Sensor for VEML7700
- MikroElektronika Ambient 15 Click Ambient Light Sensor Add On Board for TSL2584TSV mikroBUS Socket
- MikroElektronika Ambient 18 Click Ambient Light Sensor Add On Board for BH1680FVC mikroBUS Socket
- MikroElektronika Ambient 17 Click Ambient Light Sensor Add On Board for TSL2572 mikroBUS Socket
