The Things Network Accelerometer Sensor, Light Sensor, Temperature Sensor Development Board LoRaWAN Networks

Unavailable
RS will no longer stock this product.
RS Stock No.:
135-9784
Mfr. Part No.:
TTN Node v1 - EU
Brand:
The Things Network
Find similar products by selecting one or more attributes.
Select all

Brand

The Things Network

Sensor Technology

Accelerometer Sensor, Light Sensor, Temperature Sensor

For Use With

LoRaWAN Networks

Kit Classification

Development Board

COO (Country of Origin):
CN

The Things Node for IoT Sensor Networks


The Things Node by The Things Network is a wireless microcontroller board suitable for prototyping IoT ideas without the need for separate breadboards, wires and sensors. It is based on the SparkFun Pro Micro with a Microchip LoRa wireless transceiver module, embedded antenna and a selection of sensors. All packaged in a matchbox-sized waterproof casing. The Arduino library comes with a class specifically written for The Things Node. It is designed for use with a LoRaWAN compliant network.

• 8MHz ATmega32U4 MCU with 32KB Flash memory, 2.5KB RAM, 1KB EEPROM

• On-board 868MHz Microchip RN2483 LoRa transceiver module

• Range up to 10km/6 miles

• MMA8652 3-axis accelerometer

• NOA1212 Light sensor

• MCP9204 Temperature sensor

• User pushbutton

• User RGB LED

• Recognised by Arduino IDE as a SparkFun Pro Micro

• Power supply: 3 x AAA alkaline batteries

Note

AAA batteries are not included but can be purchased separately at RS 789-2821.

Supplied with

Waterproof (IP54) case


The Things Network Shields & Add-On Boards