STMicroelectronics DIL24 Socket Accelerometer Sensor Adapter Board STEVAL-MKI109V2
- RS Stock No.:
- 106-5398
- Mfr. Part No.:
- STEVAL-MKI134V1
- Brand:
- STMicroelectronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 106-5398
- Mfr. Part No.:
- STEVAL-MKI134V1
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Sensor Technology | Accelerometer Sensor | |
| For Use With | STEVAL-MKI109V2 | |
| Kit Classification | Adapter Board | |
| Kit Name | DIL24 Socket | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Sensor Technology Accelerometer Sensor | ||
For Use With STEVAL-MKI109V2 | ||
Kit Classification Adapter Board | ||
Kit Name DIL24 Socket | ||
LIS3DSH Adapter Board for Standard DIL24 Socket
The STEVAL-MKI134V1 is an adapter board designed for the evaluation of MEMS devices in the LIS3DSH product family. The LIS3DSH is an ultra-low-power high-performance three-axis linear accelerometer belonging to the nano family.
The LIS3DSH adapter board is fully compatible with the STEVAL-MKI109V2, eMotion: ST MEMS adapters motherboard, based on the 32-bit STM32F103 microcontroller and compatible with all ST MEMS adapter boards.
The LIS3DSH adapter board is fully compatible with the STEVAL-MKI109V2, eMotion: ST MEMS adapters motherboard, based on the 32-bit STM32F103 microcontroller and compatible with all ST MEMS adapter boards.
Solution for fast system prototyping and device evaluation
Complete LIS3DSH pinout that can be plugged in to a standard Dual-In-Line 24-pin package socket
Complete LIS3DSH pinout that can be plugged in to a standard Dual-In-Line 24-pin package socket
Accelerometers, STMicroelectronics
