Phoenix Contact SACB Series Sensor Box, M8, 3 way, 8 port

Unavailable
RS will no longer stock this product.
RS Stock No.:
855-9103
Mfr. Part No.:
1516276
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Ports

8

Number of Ways

3

Connector Size

M8

Orientation

Right Angle

Series

SACB

Housing Material

PBT

RoHS Status: Not Applicable

COO (Country of Origin):
PL
Sensor/actuator box header, application: Standard, connection method: M8 socket Metal, number of slots: 8, number of positions: 3, coding: A - standard, slot assignment: single, status display: yes, pnp

master cable connection: Pluggable screw connection, shielding: no