Phoenix Contact SACB Series Sensor Box, QUICKON, 4 way, 4 port
- RS Stock No.:
- 855-9002
- Mfr. Part No.:
- 1680856
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 855-9002
- Mfr. Part No.:
- 1680856
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ports | 4 | |
| Number of Ways | 4 | |
| Connector Size | QUICKON | |
| Series | SACB | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ports 4 | ||
Number of Ways 4 | ||
Connector Size QUICKON | ||
Series SACB | ||
Housing Material PBT | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
The Phoenix Contact sensor box of SACB series can be used with PBT housing material.
connector Size: QUICKON
