Phoenix Contact SACB Series Sensor Box, M5, 3 way, 8 port

Unavailable
RS will no longer stock this product.
RS Stock No.:
855-8888
Mfr. Part No.:
1530773
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Ports

8

Number of Ways

3

Connector Size

M5

Series

SACB

Housing Material

PBT

RoHS Status: Not Applicable

COO (Country of Origin):
DE
The Phoenix Contact Sensor Box has SACB series, 3 ways, M5 connector size and PBT housing material.

Safety in the field, thanks to moulded housing and high degree of protection
Flexible, distributed bundling of signals in one master cable
Convenient: increased machine availability thanks to quick and easy diagnostics