Phoenix Contact SACB Series Sensor Box, M5, 10m cable, 4 way, 8 port
- RS Stock No.:
- 855-8875
- Mfr. Part No.:
- 1530757
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 855-8875
- Mfr. Part No.:
- 1530757
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ports | 8 | |
| Number of Ways | 4 | |
| Connector Size | M5 | |
| Series | SACB | |
| Housing Material | PBT | |
| Cable Length | 10m | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ports 8 | ||
Number of Ways 4 | ||
Connector Size M5 | ||
Series SACB | ||
Housing Material PBT | ||
Cable Length 10m | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor Box has SACB series, 4 ways, M5 connector size and PBT housing material.
Safety in the field, thanks to moulded housing and high degree of protection
Flexible, distributed bundling of signals in one master cable
Convenient: increased machine availability thanks to quick and easy diagnostics
Flexible, distributed bundling of signals in one master cable
Convenient: increased machine availability thanks to quick and easy diagnostics
