Phoenix Contact Adapter

Subtotal (1 unit)*

£45.64

(exc. VAT)

£54.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£45.64

*price indicative


RS Stock No.:
802-6996
Distrelec Article No.:
304-23-181
Mfr. Part No.:
1683471
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Current Rating

4A

IP Rating

IP65, IP67

Series

SAC-3P-M12Y/2XM 8FS

Voltage Rating

60 V

Body Orientation

Straight

Maximum Operating Temperature

+90°C

Contact Material

CuZn

Minimum Operating Temperature

-25°C

Related links