Phoenix Contact SACB Series Sensor Box, M12, 5m cable, 4 way, 6 port
- RS Stock No.:
- 801-8680
- Mfr. Part No.:
- 1452453
- Brand:
- Phoenix Contact
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 801-8680
- Mfr. Part No.:
- 1452453
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ports | 6 | |
| Number of Ways | 4 | |
| Connector Size | M12 | |
| Series | SACB | |
| Housing Material | PBT | |
| Cable Length | 5m | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ports 6 | ||
Number of Ways 4 | ||
Connector Size M12 | ||
Series SACB | ||
Housing Material PBT | ||
Cable Length 5m | ||
