Phoenix Contact SACB-6Q/4P-L- 5.0PUR Series M12 Sensor Box, 6 Port, 5m Cable Length
- RS Stock No.:
- 801-8620
- Mfr. Part No.:
- 1695252
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 801-8620
- Mfr. Part No.:
- 1695252
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ports | 6 | |
| Number of Ways | 4 | |
| Connector Size | M12 | |
| Series | SACB-6Q/4P-L- 5.0PUR | |
| Cable Length | 5m | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ports 6 | ||
Number of Ways 4 | ||
Connector Size M12 | ||
Series SACB-6Q/4P-L- 5.0PUR | ||
Cable Length 5m | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
