Bulgin Sensor Box

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£242.80

(exc. VAT)

£291.36

(inc. VAT)

RS Stock No.:
144-6923
Mfr. Part No.:
BOX1M1205MA09M805F
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Priced to Clear

Yes

COO (Country of Origin):
CN
Passive distribution boxes provide a convenient and compact connectivity solution that can be installed quickly and easily in the field. They offer considerable cost saving benefits when compared to hard-wiring I/O connections due to their pre-wired connector slot configurations which enables numerous sensor and actuator signals to be transmitted back to a control system with ease.

Anodised Aluminium housing
M12 inputs M8 outputs
Available with or without LED indicators
IP67 rated
5, 8, and 9 port configurations
Operating Temp Range -25°C to 80°C

Anodised aluminium body (BOX1M1205MA09M805F has mounting flanges on short sides) Water and dustproof to IP67 when mated with compatible connector or sealed with compatible Sealing Caps (available separately)

9 outputs
Sealed using sealing caps
Anodised aluminium body
Mates with Flex Body and Flex Inline connectors