Murrelektronik Limited Impact 67 Series I/O module, M12, 5 way, 8 port
- RS Stock No.:
- 123-4781
- Mfr. Part No.:
- 55086
- Brand:
- Murrelektronik Limited
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-4781
- Mfr. Part No.:
- 55086
- Brand:
- Murrelektronik Limited
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Number of Ports | 8 | |
| Number of Ways | 5 | |
| Connector Size | M12 | |
| Series | Impact 67 | |
| Communication Protocol | EthernetIP | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Number of Ports 8 | ||
Number of Ways 5 | ||
Connector Size M12 | ||
Series Impact 67 | ||
Communication Protocol EthernetIP | ||
- COO (Country of Origin):
- DE
