Amphenol Industrial 43 Series Junction Box, 5-Pin Connector
- RS Stock No.:
- 762-265
- Mfr. Part No.:
- 43-08008
- Brand:
- Amphenol Industrial
Subtotal (1 unit)*
£310.75
(exc. VAT)
£372.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £310.75 |
*price indicative
- RS Stock No.:
- 762-265
- Mfr. Part No.:
- 43-08008
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Junction Box | |
| Inlet Connection Type | A Coded | |
| Maximum Operating Voltage | 30V | |
| Series | 43 | |
| Interface Type | 5-Pin Connector | |
| Housing Material | Aluminium Alloy | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, RoHS | |
| Minimum Operating Voltage | 18V | |
| Output Type | Voltage | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Junction Box | ||
Inlet Connection Type A Coded | ||
Maximum Operating Voltage 30V | ||
Series 43 | ||
Interface Type 5-Pin Connector | ||
Housing Material Aluminium Alloy | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, RoHS | ||
Minimum Operating Voltage 18V | ||
Output Type Voltage | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial communication Interface device offers Advanced connectivity solutions for industrial applications. is designed for EtherCAT protocol, it ensures reliable data transfer and robust environmental protection.
16-channel PNP inputs and outputs allow flexible integration
Integrated Ethernet switch provides efficient network connectivity
IP67 protection level ensures durability in harsh environments
Short circuit and over-voltage protection enhance operational safety
Compact dimensions and lightweight construction facilitate easy installation
Related links
- Amphenol Industrial 43 Series Junction Box, 5-Pin Connector
- Amphenol Industrial 43 Series Communication Interface Module, 5-Pin Connector
- Amphenol Industrial 43 Series IO-Link Module, 5-Pin Connector
- Amphenol Industrial 43 Series Distribution Box, M12 Connector
- Banner R50 Series Sensor Box 5-Pin Connector
- CONEC Circular Connector Panel Mount Plug IP67, 43 Series
- HENSEL DK Series Black Thermoplastic Junction Box 119 x 139 x 70mm
- CONEC Circular Connector Panel Mount Plug IP67, 43 Series
