Brad Cable assembly, 4m
- RS Stock No.:
- 913-2272
- Mfr. Part No.:
- 1300100867
- Brand:
- Brad
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£41.52
(exc. VAT)
£49.82
(inc. VAT)
- RS Stock No.:
- 913-2272
- Mfr. Part No.:
- 1300100867
- Brand:
- Brad
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad | |
| Series | 130010 | |
| Number of Cores | 4 | |
| Cross Sectional Area | 1.5 mm² | |
| Sheath Colour | Yellow | |
| Sheath Material | Thermoplastic Elastomers TPE | |
| Length | 4m | |
| Current Rating | 10 A | |
| Voltage Rating | 600 V | |
| IP Rating | IP67 | |
| Conductor Material | Copper Alloy | |
| Insulation Material | TPE | |
| Outer Diameter | 10.67mm | |
| American Wire Gauge | 16 | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -20°C | |
| Operating Temperature Range | -20 → +105 °C | |
| Select all | ||
|---|---|---|
Brand Brad | ||
Series 130010 | ||
Number of Cores 4 | ||
Cross Sectional Area 1.5 mm² | ||
Sheath Colour Yellow | ||
Sheath Material Thermoplastic Elastomers TPE | ||
Length 4m | ||
Current Rating 10 A | ||
Voltage Rating 600 V | ||
IP Rating IP67 | ||
Conductor Material Copper Alloy | ||
Insulation Material TPE | ||
Outer Diameter 10.67mm | ||
American Wire Gauge 16 | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -20°C | ||
Operating Temperature Range -20 → +105 °C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL

