Brad Cable assembly, 3m
- RS Stock No.:
- 913-2156
- Mfr. Part No.:
- 1200700267
- Brand:
- Brad
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 913-2156
- Mfr. Part No.:
- 1200700267
- Brand:
- Brad
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad | |
| Series | 120070 | |
| Number of Cores | 8 | |
| Cross Sectional Area | 0.34 mm² | |
| Length | 3m | |
| American Wire Gauge | 22 | |
| Select all | ||
|---|---|---|
Brand Brad | ||
Series 120070 | ||
Number of Cores 8 | ||
Cross Sectional Area 0.34 mm² | ||
Length 3m | ||
American Wire Gauge 22 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
