Hirschmann Cable assembly, 5m
- RS Stock No.:
- 904-4936
- Mfr. Part No.:
- WRSMV 3-WRKMWV 3-520/5 M
- Brand:
- Hirschmann
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 904-4936
- Mfr. Part No.:
- WRSMV 3-WRKMWV 3-520/5 M
- Brand:
- Hirschmann
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann | |
| Number of Cores | 3 | |
| Cross Sectional Area | 0.25 mm² | |
| Sheath Material | Thermoplastic Elastomers TPE | |
| Sheath Colour | Orange | |
| Length | 5m | |
| Current Rating | 4 A | |
| Voltage Rating | 60 V | |
| IP Rating | IP67, IP68, IP69K | |
| Operating Temperature Range | -40 → +105 °C | |
| Standards Met | ECOLAB, UL | |
| Conductor Material | CuSn | |
| Minimum Operating Temperature | -40°C | |
| Oil Resistant | Yes | |
| Maximum Operating Temperature | +105°C | |
| Priced to Clear | Yes | |
| Outer Diameter | 4.3mm | |
| Fire Behaviour | Flame Retardant | |
| Insulation Material | PP | |
| Conductor Resistance | <lteq/>5 m<ohm/> | |
| American Wire Gauge | 24 | |
| Select all | ||
|---|---|---|
Brand Hirschmann | ||
Number of Cores 3 | ||
Cross Sectional Area 0.25 mm² | ||
Sheath Material Thermoplastic Elastomers TPE | ||
Sheath Colour Orange | ||
Length 5m | ||
Current Rating 4 A | ||
Voltage Rating 60 V | ||
IP Rating IP67, IP68, IP69K | ||
Operating Temperature Range -40 → +105 °C | ||
Standards Met ECOLAB, UL | ||
Conductor Material CuSn | ||
Minimum Operating Temperature -40°C | ||
Oil Resistant Yes | ||
Maximum Operating Temperature +105°C | ||
Priced to Clear Yes | ||
Outer Diameter 4.3mm | ||
Fire Behaviour Flame Retardant | ||
Insulation Material PP | ||
Conductor Resistance <lteq/>5 m<ohm/> | ||
American Wire Gauge 24 | ||
- COO (Country of Origin):
- CZ
