Phoenix Contact Cable assembly, 5m

Unavailable
RS will no longer stock this product.
RS Stock No.:
883-1054
Mfr. Part No.:
1407494
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

NBC-MSY/10.0-94H/MSY SCO

Number of Cores

4

Cross Sectional Area

0.34 mm²

Sheath Material

Polyurethane PUR

Length

5m

Sheath Colour

Black

Current Rating

500 (Data) mA, 6 (Power) A

Voltage Rating

30 V

IP Rating

IP65, IP67

Minimum Operating Temperature

-30 (Flexible) °C, -40 (Fixed) °C

Core Strands

19 x 0.1 (Signal Line) mm, 19 x 0.2 (Voltage Supply) mm

Conductor Resistance

<lteq/>5 m<ohm/>

American Wire Gauge

20 AWG, 26 AWG

Characteristic Impedance

100 Ω

Outer Diameter

7.6mm

Number of Strands

19

Operating Temperature Range

-30 → +70 (Flexible) °C, -40 → +90 (Fixed) °C

Standards Met

IEC 11801, IEC 60754, IEC 60811-2-1, UL 1581, VDE 0282, VDE 0472

Oil Resistant

Yes

Cable Shape

Multicore

Insulation Material

PP

Minimum Bend Radius

10 x D

Conductor Material

CuZn

Size of Strands

0.1 (Signal) mm, 0.2 (Voltage Supply) mm

Maximum Operating Temperature

+70 (Fiexible) °C, +90 (Fixed) °C

RoHS Status: Not Applicable

COO (Country of Origin):
PL
Hybrid cable, Ethernet hybrid CAT5 (100 Mbps), 8-position, PUR halogen-free, black RAL 9005, shielded, Plug straight M12 SPEEDCON / IP67, coding: Y, on Plug straight M12 SPEEDCON / IP67, coding: Y, cable length: 10 m, Power with Ethernet (PWE)