Phoenix Contact Cable assembly, 3m
- RS Stock No.:
- 883-0981
- Mfr. Part No.:
- 1405523
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 883-0981
- Mfr. Part No.:
- 1405523
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | VS-09-PROFIBUS-SC-BK | |
| Cross Sectional Area | 0.25 mm² | |
| Length | 3m | |
| Sheath Material | Polyurethane PUR | |
| Sheath Colour | Black | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series VS-09-PROFIBUS-SC-BK | ||
Cross Sectional Area 0.25 mm² | ||
Length 3m | ||
Sheath Material Polyurethane PUR | ||
Sheath Colour Black | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
