Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 877-1132
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Cores | 3 | |
| Cross Sectional Area | 0.34 mm² | |
| Length | 2m | |
| Sheath Material | Polyurethane PUR | |
| Sheath Colour | Black | |
| Current Rating | 4 A | |
| Voltage Rating | 250 V | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Outer Diameter | 4.5mm | |
| Operating Temperature Range | -25 → +75 °C | |
| Maximum Operating Temperature | +75°C | |
| Priced to Clear | Yes | |
| Cable Shape | Multicore | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Cores 3 | ||
Cross Sectional Area 0.34 mm² | ||
Length 2m | ||
Sheath Material Polyurethane PUR | ||
Sheath Colour Black | ||
Current Rating 4 A | ||
Voltage Rating 250 V | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Outer Diameter 4.5mm | ||
Operating Temperature Range -25 → +75 °C | ||
Maximum Operating Temperature +75°C | ||
Priced to Clear Yes | ||
Cable Shape Multicore | ||
- COO (Country of Origin):
- IN
M12 Single Ended Cable Assembly
Brought to you under the trusted RS Brand, this range of M12 connector cable assemblies are commonly used in sensor and automation equipment. Boasting a high degree of environmental protection, they are ideal for industrial use. Fitted with a secure coupling nut, these RS M12 Connector Cable Assemblies are left un-terminated and partially stripped at one end, and are an ideal solution for when secure and reliable data transference is needed.
Features and Benefits:
• Wire is un-terminated and partially stripped
• Insulation Resistance >= 100 MΩ
• Neoprene O-Ring
• Brass nickel plated coupling nut
• Wire is un-terminated and partially stripped
• Insulation Resistance >= 100 MΩ
• Neoprene O-Ring
• Brass nickel plated coupling nut
