Phoenix Contact Sensor Actuator Cable, 1.5m
- RS Stock No.:
- 863-6789
- Mfr. Part No.:
- 1443307
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 863-6789
- Mfr. Part No.:
- 1443307
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Length | 1.5m | |
| Current Rating | 10 A | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Length 1.5m | ||
Current Rating 10 A | ||
IP Rating IP65, IP67, IP68 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
