Phoenix Contact Sensor Actuator Cable, 3m
- RS Stock No.:
- 861-1383
- Mfr. Part No.:
- 1671784
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 861-1383
- Mfr. Part No.:
- 1671784
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Cores | 3 | |
| Length | 3m | |
| Sheath Material | PUR | |
| Sheath Colour | Black/Grey | |
| Voltage Rating | 60 V | |
| Current Rating | 4 A | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Cores 3 | ||
Length 3m | ||
Sheath Material PUR | ||
Sheath Colour Black/Grey | ||
Voltage Rating 60 V | ||
Current Rating 4 A | ||
IP Rating IP65, IP67, IP68 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
