Phoenix Contact Sensor Actuator Cable, 1.5m
- RS Stock No.:
- 861-0841
- Mfr. Part No.:
- 1442858
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 861-0841
- Mfr. Part No.:
- 1442858
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Cores | 4 | |
| Cross Sectional Area | 0.34 mm² | |
| Sheath Material | PUR | |
| Length | 1.5m | |
| Sheath Colour | Black/Grey | |
| Coding | A | |
| Voltage Rating | 250 V | |
| Current Rating | 4 A | |
| IP Rating | IP65, IP67, IP68 | |
| Outer Diameter | 4.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Cores 4 | ||
Cross Sectional Area 0.34 mm² | ||
Sheath Material PUR | ||
Length 1.5m | ||
Sheath Colour Black/Grey | ||
Coding A | ||
Voltage Rating 250 V | ||
Current Rating 4 A | ||
IP Rating IP65, IP67, IP68 | ||
Outer Diameter 4.7mm | ||
- COO (Country of Origin):
- PL
Sensor/actuator cable, 4-position, PUR halogen-free, black-gray RAL 7021, Plug straight M12, coding: A, on Socket straight M12, coding: A, cable length: 1.5 m, with plastic knurl
Our standard: robust halogen-free PUR cable
Easy and safe: 100% electrically tested plug-in components
Save weight – our connectors with light plastic knurl
