Phoenix Contact Sensor Actuator Cable, 2m

Unavailable
RS will no longer stock this product.
RS Stock No.:
860-4805
Mfr. Part No.:
1437863
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SACCBP

Number of Cores

4

Cross Sectional Area

0.5 mm²

Sheath Material

PVC

Length

2m

Sheath Colour

Red

Mounting Type

Panel Mount

Current Rating

4 A

Voltage Rating

250 V

IP Rating

IP67

American Wire Gauge

20 AWG

Conductor Material

Bare Cu litz wires

RoHS Status: Not Applicable

COO (Country of Origin):
DE