Phoenix Contact Sensor Actuator Cable, 5m

Bulk discount available

Subtotal (1 unit)*

£9.65

(exc. VAT)

£11.58

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4£9.65
5 - 9£9.33
10 +£8.96

*price indicative

RS Stock No.:
859-2598
Mfr. Part No.:
1671768
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Number of Cores

3

Cross Sectional Area

(Signal Line) 3x 0.34 mm²

Sheath Colour

Black/Grey

Length

5m

Voltage Rating

60 V

Current Rating

4 A

IP Rating

IP65, IP67, IP68

Conductor Material

Bare Cu litz wires

Oil Resistant

Yes

American Wire Gauge

22 AWG

Minimum Bend Radius

44 mm (Flexible) 22 mm (Fixed)

RoHS Status: Not Applicable

COO (Country of Origin):
DE