Phoenix Contact 4 way DIN 43650 Form B x 2 to Sensor Actuator Cable, 10m

Unavailable
RS will no longer stock this product.
RS Stock No.:
858-8296
Mfr. Part No.:
1458198
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Number of Cores

4

Cross Sectional Area

0.75 mm²

Length

10m

Sheath Material

PUR

Sheath Colour

Black

Connector 1

DIN 43650 Form B x 2

Connector 1 Number of Contacts

4

Voltage Rating

24 V

Current Rating

4 A

IP Rating

IP65, IP67

Minimum Bend Radius

63 mm

Cable Shape

Twisted Pair

American Wire Gauge

18 AWG

Conductor Material

Bare Cu litz wires

Insulation Material

PVC

Outer Diameter

6.3mm

COO (Country of Origin):
PL
Double valve connector cable, 4-position, PUR/PVC, black, free cable end, on Valve connector B (10 mm), with 1 LED, connected with Z diode and Valve connector B (10 mm), with 1 LED, connected with Z diode, cable length: 10 m, valve connector spacing: 0.1 m

Convenient: increased machine availability thanks to quick and easy diagnostics