Phoenix Contact Sensor Actuator Cable, 10m
- RS Stock No.:
- 858-3809
- Mfr. Part No.:
- 1443394
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 858-3809
- Mfr. Part No.:
- 1443394
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-5P | |
| Cross Sectional Area | 1.5 mm² | |
| Sheath Material | PUR | |
| Length | 10m | |
| Sheath Colour | Grey | |
| Current Rating | 10 A | |
| Voltage Rating | 600 V | |
| IP Rating | IP65, IP67, IP68 | |
| Cable Shape | Twisted Pair | |
| Oil Resistant | Yes | |
| Insulation Material | PVC | |
| American Wire Gauge | 16 AWG | |
| Outer Diameter | 10mm | |
| Minimum Bend Radius | 4 x D (Fixed), 12.5 x D (Flexible) | |
| Conductor Material | Bare Cu litz wires | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-5P | ||
Cross Sectional Area 1.5 mm² | ||
Sheath Material PUR | ||
Length 10m | ||
Sheath Colour Grey | ||
Current Rating 10 A | ||
Voltage Rating 600 V | ||
IP Rating IP65, IP67, IP68 | ||
Cable Shape Twisted Pair | ||
Oil Resistant Yes | ||
Insulation Material PVC | ||
American Wire Gauge 16 AWG | ||
Outer Diameter 10mm | ||
Minimum Bend Radius 4 x D (Fixed), 12.5 x D (Flexible) | ||
Conductor Material Bare Cu litz wires | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The Phoenix Contact power cable has 5-position, PVC cable, free cable end on socket angled of 7/8"-16UNF.
Easy and safe: 100% electrically tested plug-in components
High-performance connectors and cables with a large conductor cross section for power supply
Overall twist 5 cores, twisted
High-performance connectors and cables with a large conductor cross section for power supply
Overall twist 5 cores, twisted
