Phoenix Contact Sensor Actuator Cable, 300mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
856-5864
Mfr. Part No.:
1443404
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC-5P-MINMS

Cross Sectional Area

1.5 mm²

Length

300mm

Sheath Colour

Grey

Sheath Material

PVC

Current Rating

10 A

Voltage Rating

600 V

IP Rating

IP65, IP67, IP68

Insulation Material

PVC

American Wire Gauge

16 AWG

Oil Resistant

Yes

Conductor Material

Bare Cu litz wires

Minimum Bend Radius

4xD (Fixed), 12.5xD (Flexible)

Outer Diameter

10mm

Cable Shape

Twisted Pair

RoHS Status: Not Applicable

COO (Country of Origin):
DE
The Phoenix Contact power cable has 5-position, PVC cable, free cable end on socket angled of 7/8"-16UNF.

Easy and safe: 100% electrically tested plug-in components
High-performance connectors and cables with a large conductor cross section for power supply
Overall twist 5 cores, twisted