Subtotal (1 unit)*
£154.46
(exc. VAT)
£185.35
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £154.46 |
*price indicative
- RS Stock No.:
- 855-8119
- Brand:
- Turck
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Current Rating | 9 A | |
| Voltage Rating | 10 → 30 V | |
| IP Rating | IP67, IP69K | |
| Maximum Operating Temperature | +85°C | |
| Operating Temperature Range | -40 → +85 °C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Current Rating 9 A | ||
Voltage Rating 10 → 30 V | ||
IP Rating IP67, IP69K | ||
Maximum Operating Temperature +85°C | ||
Operating Temperature Range -40 → +85 °C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- MX
Turck Eurofast Multi Box
The Turck Eurofast multibox series of low profile junction boxes that are housed in a rugged plastic housing and is available with 4 or 8 ports.
Features:
Dual Output Per Port
M23 Quick Disconnect, Integral Home Run Cable Threaded M12 Connection or M8 versions available
2 Signals Per Port
Available with or without LEDs
2 A/Port, 10 A Total
Mates with CKM 19-11-*
Foil Shield and 20 AWG
Dual Output Per Port
M23 Quick Disconnect, Integral Home Run Cable Threaded M12 Connection or M8 versions available
2 Signals Per Port
Available with or without LEDs
2 A/Port, 10 A Total
Mates with CKM 19-11-*
Foil Shield and 20 AWG
Turck Minifast Series
