Souriau Sensor Actuator Cable, 1.8m
- RS Stock No.:
- 851-0205
- Mfr. Part No.:
- UTS6V1208P06FT00
- Brand:
- Souriau Sunbank by Eaton
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 851-0205
- Mfr. Part No.:
- UTS6V1208P06FT00
- Brand:
- Souriau Sunbank by Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Souriau Sunbank by Eaton | |
Series | UTS | |
Sheath Colour | Black | |
Sheath Material | PVC | |
Length | 1.8m | |
Voltage Rating | 300 V | |
IP Rating | IP68, IP69K | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +50°C | |
American Wire Gauge | 16 AWG | |
Operating Temperature Range | -40 → +50 °C | |
Select all | ||
---|---|---|
Brand Souriau Sunbank by Eaton | ||
Series UTS | ||
Sheath Colour Black | ||
Sheath Material PVC | ||
Length 1.8m | ||
Voltage Rating 300 V | ||
IP Rating IP68, IP69K | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +50°C | ||
American Wire Gauge 16 AWG | ||
Operating Temperature Range -40 → +50 °C | ||
- COO (Country of Origin):
- DO
UTS Series Overmoulded Power Cable Assemblies
Souriau's UTS Series Overmoulded Power Cable Assemblies. These rugged connectors provide dynamic IP68/IP69K water protection in both mated and unmated conditions and are fully intermatable and interchangeable with existing solutions.
Extreme sealing: IP68/69K
Fully intermatable and interchangeable with existing solution
Available in a range of shell sizes and contact arrangements, with multiple polarization options
Corrosion-proof UL94-V0 plastic housings
Rapid and secure bayonet locking system
RoHS compliant
Typical Applications: Industrial Controls, Electronics, Controlled Environment Equipment & LED Lighting
Fully intermatable and interchangeable with existing solution
Available in a range of shell sizes and contact arrangements, with multiple polarization options
Corrosion-proof UL94-V0 plastic housings
Rapid and secure bayonet locking system
RoHS compliant
Typical Applications: Industrial Controls, Electronics, Controlled Environment Equipment & LED Lighting
Souriau UTS