Souriau Sensor Actuator Cable, 1.8m
- RS Stock No.:
- 851-0195
- Mfr. Part No.:
- UTS6V1208S06FT00
- Brand:
- Souriau Sunbank by Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 851-0195
- Mfr. Part No.:
- UTS6V1208S06FT00
- Brand:
- Souriau Sunbank by Eaton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Series | UTS | |
| Sheath Material | PVC | |
| Length | 1.8m | |
| Sheath Colour | Black | |
| Voltage Rating | 300 V | |
| IP Rating | IP68, IP69K | |
| Minimum Operating Temperature | -40°C | |
| Operating Temperature Range | -40 → +50 °C | |
| American Wire Gauge | 16 AWG | |
| Maximum Operating Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Series UTS | ||
Sheath Material PVC | ||
Length 1.8m | ||
Sheath Colour Black | ||
Voltage Rating 300 V | ||
IP Rating IP68, IP69K | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → +50 °C | ||
American Wire Gauge 16 AWG | ||
Maximum Operating Temperature +50°C | ||
- COO (Country of Origin):
- DO
