The RKSW Series of cordsets and cable connectors from Turck Banner.
Cordset & Cable Connector Female
New product line from Turck Banner, eurofast®, picofast®, pentafast® and microfast® cordsets. These industrial connectivity products are available as angled or straight configuration with choices of M5, M8, M12, M16, M23 or 1/2" 20 UNF connection. A combination of female, male, female to male and male to female gender plus various cable lengths ensure the user can select the right cordset for their application.
Attribute
Value
Voltage Rating
50 V
IP Rating
IP67
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +80 °C
Outer Diameter
15mm
Maximum Operating Temperature
+80°C
Conductor Material
Brass
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.