Lemo Cable assembly

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
827-4546
Mfr. Part No.:
UKS.0B304FGGFGG002
Brand:
Lemo
Find similar products by selecting one or more attributes.
Select all

Brand

Lemo

Series

0B

Standards Met

DEF-STAN 61-12

COO (Country of Origin):
GB

LEMO 0B Series Connector Standard Cable Assembly


From Lemo, this G keyed connector cable assembly has Lemo standard chrome plated finish. This 0B series patch-cord features male contact plug connectors with black strain relief on each end of the cable, and is suitable for connection between electronic equipment applications. This Lemo cable assembly is not suitable for external applications, and designed primarily for MOD use.

The 0B Series cable is DEF-STAN 61-12, which is resistant to fuels and mineral based fluids- however these cables should not be used for power distribution.

Features and Benefits:
• IP50 rated
• Temperature range -55 to +250 °C
• 5000 mating cycles
• 2 Metres in length

Available in this range:
• Stock No. 827-4533 is a 2W Plug to 2W Plug cord set, 2 Metres
• Stock No. 827-4537 is a 3W Plug to 3W Plug cord set, 2 Metres
• Stock No. 827-4546 is a 4W Plug to 4W Plug cord set, 2 Metres
• Stock No. 827-4549 is a 5W Plug to 5W Plug cord set, 2 Metres

Standards

IEC 60512-4 (test 6d,6c) IEC 60512-6 (test 11f), IEC 60529, IEC 60068-1, IEC 60169-1-3

Approvals

UL, RoHS


OB Series – Metal


A compact range of free cable plugs (9·5mm dia.) which mate with either panel mount or PCB mount sockets, all incorporating PEEK insulating material. Free plugs and panel sockets contain solder bucket contacts. Cable plugs will mate with Chassis, PCB or cable sockets. The cable plugs and sockets are supplied with a large collet for cable ODs up to 5mm and are fitted with strain relief back nuts. Smaller collets and black strain relief boots are available separately. They are ideal for instrumentation, medical and nuclear applications, plus many other special industry requirements.


Self-latching system permits quick mating/release
Easy cable assembly
Mechanical endurance >10000 mating cycles
Aesthetic appearance enhances customers product
Sprung socket covers fit EGG styles
Push-fit sockets covers fit EGG, PHG and EEG styles
Push-fit plug covers fit FGG styles